Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-BAG
Newark Part No.20M8246
Product RangeDLX Series
Also Known AsGTIN UPC EAN: 5021196663638
Your Part Number
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $6.170 |
| 25+ | $5.540 |
| 50+ | $5.360 |
| 100+ | $5.270 |
| 200+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-BAG
Newark Part No.20M8246
Product RangeDLX Series
Also Known AsGTIN UPC EAN: 5021196663638
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeDLX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FD-LX-BAG from Neutrik is a 3 pole female XLR receptacle chassis connector with solder cup. The unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact. Female contact incorporates a solder barrier to prevent solder running into the contact mating area. It has an optional connection to easily join pin1 to chassis ground.
- Metal housing offers best overall RF protection and electromagnetic shielding
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and steel Ck67 locking element
- UL ECBT2.E135070 and cUL ECBT8.E135070
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
DLX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
