Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-B
Newark Part No.20M8245
Product RangeDLX Series
Also Known AsGTIN UPC EAN: 4049521095382
Your Part Number
Technical Datasheet
159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.98 |
| 10+ | $5.75 |
| 25+ | $5.14 |
| 50+ | $4.88 |
| 100+ | $4.71 |
| 200+ | $4.64 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-B
Newark Part No.20M8245
Product RangeDLX Series
Also Known AsGTIN UPC EAN: 4049521095382
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeDLX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FD-LX-B is a 3-pole Female Receptacle with solder cups, black metal housing and silver over nickel plated bronze contacts. It has polyamide insert, latch locking device, black chromium-plated zinc die-cast shell and steel Ck67 locking element. This DLX series receptacle features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact.
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 6A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
DLX Series
Alternatives for NC3FD-LX-B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability