Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1
Newark Part No.70R0981
Product RangepowerCON Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1
Newark Part No.70R0981
Product RangepowerCON Series
Technical Datasheet
Inter Series Connector A-
Convert From Positions3Positions
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Positions
Convert To GenderReceptacle
Product RangepowerCON Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NAC3MM-1 from Neutrik is a powerCON NAC3MPA-1 (power in) to powerCON NAC3MPB-1 (power out) male adapter used as a coupler for linking cables. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for safe power connection.
- Bronze with silver contacts and polyamide shell
- Quick lock locking device
- Flammability rating meets UL 94 V-0
- Temperature range from -30°C to +80°C
- Rated voltage of 250VAC and rated current per contact 20Arms
- Approved by EN/IEC 61984 safety requirement standard
- Greater than 1000 mating cycles
- Dielectric strength is 4KVDC
- Contact resistance is less than or equal to 3mohm
- Insulation resistance is greater than 0.1Gohm
Applications
Industrial, Power Management
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
3Positions
Product Range
powerCON Series
Convert From Positions
3Positions
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability