Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoMSCM12
Newark Part No.53M8485
Product RangeMiniCon Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 10+ | $23.260 |
| 25+ | $21.820 |
| 50+ | $21.100 |
| 100+ | $20.210 |
| 200+ | $19.130 |
| 500+ | $18.500 |
| 1000+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoMSCM12
Newark Part No.53M8485
Product RangeMiniCon Series
Technical Datasheet
Product RangeMiniCon Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSCM12 is a 12-pole Male Cable Connector with chuck type POM strain relief, gold-plated bronze contacts, zinc die-cast/brass shell, polyamide insert and solder termination. This miniCON series connector features flexible and compact design, perfectly suitable for multipin applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
- Easy to assemble
- Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Velour chromium housing
- Rugged, precisely machined all metal design
- UL94V-0 Flammability rating
- IP5X Protection rating
- Solderability complies with IEC 68-2-20 standard
- ≤8mΩ Contact resistance
- >0.5GΩ Insulation resistance
- 3A Current rating per contact
- <50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MiniCon Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Bronze
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate