Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH31CN101K03L
Newark Part No.
Re-Reel74M2760
Cut Tape74M2760
Product RangeLQH31CN_03 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31CN101K03L
Newark Part No.
Re-Reel74M2760
Cut Tape74M2760
Product RangeLQH31CN_03 Series
Technical Datasheet
Inductance100µH
DC Resistance Max12ohm
Product RangeLQH31CN_03 Series
Self Resonant Frequency7MHz
DC Current Rating80mA
Inductor Case Style1206 [3216 Metric]
Inductor Case / Package1206 [3216 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LQH31CN_03 series wire wound Choke/Chip Coil used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
100µH
Product Range
LQH31CN_03 Series
DC Current Rating
80mA
Inductor Case / Package
1206 [3216 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
12ohm
Self Resonant Frequency
7MHz
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate