Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBL03RN2R1M1B
Newark Part No.07WX5092
Product RangeBL03 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoBL03RN2R1M1B
Newark Part No.07WX5092
Product RangeBL03 Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating6A
Product RangeBL03 Series
DC Resistance Max-
Impedance Tolerance-
Product Length6.5mm
Product Width8.3mm
Product Height2.3mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BL03 series Ferrite Bead with lead wires to produce a high frequency loss for suppression of noise. It is effective for low impedance circuits such as power supplies and grounds. It is also effective for preventing overshoot and undershoot of digital signal in clocks or the like and suppressing the higher harmonic wave. It is suitable for prevention of abnormal oscillation at high frequency amplifying circuit.
- Simple construction and easy-to-use
- Reduces mounting area because of radial lead
Applications
Power Management, Industrial
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
6A
DC Resistance Max
-
Product Length
6.5mm
Product Height
2.3mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
-
Product Range
BL03 Series
Impedance Tolerance
-
Product Width
8.3mm
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate