Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWS-12/4.5-Q48P-CCopy
Newark Part No.65T6559
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWS-12/4.5-Q48P-CCopy
Newark Part No.65T6559
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio4:1
Output Power Max54W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.1mm
Height9.14mm
DC / DC Converter MountingThrough Hole
Depth33.3mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
9.14mm
Depth
33.3mm
Input Voltage DC Max
75V
SVHC
To Be Advised
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
54W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
23.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
