
Product Information
Product Overview
The UWR series single-output high reliability DC-DC Converter combines straightforward circuit topologies, the newest components, proven SMT-on-PCB construction and highly repeatable automatic assembly techniques. Considering the long-term-reliability requirements of many applications, the device may well be the most DC/DCs available today. The 1-output 6 to 10W models of the device delivers both high power densities and impressive MTBFs. ITs superior durability is substantiated by a rigorous in-house qualification program including HALT. The goal of HALT is not to simulate field conditions but to expose devices to multiple excessive stresses with the intention of precipitating any potential electrical, mechanical or process weaknesses. This fully isolated DC/DC offers excellent line/load regulation, full I/O protection and industry-standard pin-outs. It is extremely reliable, easy-to-use power converter.
- Highest reliable
- Proven SMT-on-PCB construction
- 1500VDC Guaranteed fully isolated
- 5-Side metal shielded cases with nonconductive base plates
Applications
Communications & Networking, Computers & Computer Peripherals, Signal Processing
Warnings
Industrial
Notes
Power Management
Technical Specifications
ITE
4:1
1 Output
1.65A
-
1.5kV
CSA, IEC, UL
50.8mm
Through Hole
9V
-
DIP
20W
12V
-
-
24V
Fixed, Adjustable
11.43mm
50.8mm
36V
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
