Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/16-D12P-CCopy
Newark Part No.11R6211
Product RangeOKY Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/16-D12P-CCopy
Newark Part No.11R6211
Product RangeOKY Series
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8.4mm
Depth33mm
Width13.5mm
Product RangeOKY Series
SVHCLead
Product Overview
Applications
Signal Processing, Power Management, Embedded Design & Development
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33mm
Product Range
OKY Series
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
8.4mm
Width
13.5mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
