New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    Print Page

                                                                                                    NMH1209DC

                                                                                                    Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, 1:1, 2 W, 2 Output, 9 V, 111 mA

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS NMH1209DC
                                                                                                    MURATA POWER SOLUTIONS NMH1209DC
                                                                                                    MURATA POWER SOLUTIONS NMH1209DC
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoNMH1209DC
                                                                                                    Newark Part No.61K3182
                                                                                                    Product RangeNMH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoNMH1209DC
                                                                                                    Newark Part No.61K3182
                                                                                                    Product RangeNMH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter TypeDIP
                                                                                                    Input Ratio1:1
                                                                                                    Output Power Max2W
                                                                                                    No. of Outputs2 Output
                                                                                                    Output Voltage - Output 19V
                                                                                                    Output Current - Output 1111mA
                                                                                                    Output Voltage - Output 2-9V
                                                                                                    Output Current - Output 2111mA
                                                                                                    Output RegulationUnregulated
                                                                                                    Product RangeNMH Series
                                                                                                    Input Voltage DC Min10.8V
                                                                                                    Isolation Voltage1kV
                                                                                                    Input Voltage DC Nom12V
                                                                                                    Input Voltage DC Max13.2V
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    DC / DC Converter MountingThrough Hole
                                                                                                    Width9.8mm
                                                                                                    Height7.7mm
                                                                                                    Depth19.5mm
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Input Ratio

                                                                                                    1:1

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Current - Output 1

                                                                                                    111mA

                                                                                                    Output Current - Output 2

                                                                                                    111mA

                                                                                                    Product Range

                                                                                                    NMH Series

                                                                                                    Isolation Voltage

                                                                                                    1kV

                                                                                                    Input Voltage DC Max

                                                                                                    13.2V

                                                                                                    DC / DC Converter Mounting

                                                                                                    Through Hole

                                                                                                    Height

                                                                                                    7.7mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    DC / DC Converter Type

                                                                                                    DIP

                                                                                                    Output Power Max

                                                                                                    2W

                                                                                                    Output Voltage - Output 1

                                                                                                    9V

                                                                                                    Output Voltage - Output 2

                                                                                                    -9V

                                                                                                    Output Regulation

                                                                                                    Unregulated

                                                                                                    Input Voltage DC Min

                                                                                                    10.8V

                                                                                                    Input Voltage DC Nom

                                                                                                    12V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Width

                                                                                                    9.8mm

                                                                                                    Depth

                                                                                                    19.5mm

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    3D Product Image EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.