Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH0505SC
Newark Part No.61K3173
Product RangeNMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.550 |
| 50+ | $15.230 |
| 100+ | $14.600 |
| 250+ | $13.830 |
Price for:Each
Minimum: 25
Multiple: 25
$388.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH0505SC
Newark Part No.61K3173
Product RangeNMH Series
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationUnregulated
Product RangeNMH Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.5mm
Height10mm
Depth19.5mm
SVHCLead
Product Overview
The NMH0505SC is a 2-output 2W board-mount isolated DC/DC Converter for on-board point-of-use power systems. It is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The rated power may be drawn from a single pin provided the total load does not exceed 2W. Pin compatibility with the NMA 1W series ensures minimal effort in upgrading distributed power systems.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 80% Efficiency
- 24pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Product Range
NMH Series
Isolation Voltage
1kV
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
7.5mm
Depth
19.5mm
Technical Docs (3)
Alternatives for NMH0505SC
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability