Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE3S1212SC
Newark Part No.71T8163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.920 |
| 50+ | $11.620 |
| 100+ | $11.040 |
| 250+ | $10.330 |
Price for:Each
Minimum: 35
Multiple: 35
$417.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE3S1212SC
Newark Part No.71T8163
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Approvals & StandardsUL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.15mm
DC / DC Converter MountingThrough Hole
Height10.15mm
Depth14.15mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCLead
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1kV
Input Voltage DC Nom
12V
Width
8.15mm
Height
10.15mm
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
14.15mm
Input Voltage DC Max
13.2V
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate