Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.990 |
| 5+ | $65.100 |
| 10+ | $62.220 |
| 25+ | $58.170 |
| 50+ | $54.130 |
| 100+ | $53.550 |
Product Information
Product Overview
The DMS-20PC-8-DCM-C is a self-powered DC Voltage Monitor with positive input. It is a great replacement for older, hard-to-read and analogue panel meter. The meter is fully operational - no additional components or power supplies are required. The large 0.37-inch LED display can be easily read from 15ft away. Built-in reverse polarity protection assures simple and trouble-free installation. It employs a high-resolution, 3-1/2-digit A/D converter and precision metal-film resistors to achieve outstanding performance. A rugged epoxy-encapsulated polycarbonate case provides excellent protection against moisture, shock and vibration. It is designed to fit the same panel cut-out as Murata Power Solutions popular DMS-20PC-X-LM AC-line voltage monitors.
- No additional components or power supplies are required
- Self-powered, only two connections required
- Ideal replacements for Analogue panel meter
- -25 to 60°C Operating temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
30V to 199.9V
21.29mm
-
-25°C
-
DC Voltage
9.4mm
33.93mm
-
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate