Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C
Newark Part No.87K3641
Your Part Number
65 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.710 |
| 5+ | $103.640 |
| 10+ | $98.560 |
| 25+ | $93.490 |
| 50+ | $89.170 |
| 100+ | $87.520 |
Price for:Each
Minimum: 1
Multiple: 1
$108.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C
Newark Part No.87K3641
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range0V to 5V, 0V to 10V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min4.75VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCLead
Product Overview
The DMS-20PC-0/5-24RL-C is a 3.5-digit LED Display Process Control Monitor, gain (span) and offset (zero) adjustments are performed with on-board, precision, 20-turn potentiometers. All decimal-point and range-change selections are made on an 8-position, vibration-resistant, gold-plated DIP switch. Power-supply and input-signal connections are made via reliable screw-type terminal blocks. DIP switch and potentiometers accommodate hundreds of input voltage/output-reading combinations.
- DIP-switch selectable range and decimal points
- 100kΩ High input impedance
- Hundreds of different input/readout combinations
- Low power red LED
- 0 to 60°C Temperature range
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 5V, 0V to 10V
Panel Cutout Height
21.29mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
