Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/9MC
Newark Part No.62K1015
Product Range78601/9MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.510 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 50
Multiple: 50
$88.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/9MC
Newark Part No.62K1015
Product Range78601/9MC Series
Technical Datasheet
Turns Ratio0.6
Inductance10mH
DC Resistance1.3ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78601/9MC Series
SVHCLead
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
0.6
DC Resistance
1.3ohm
Isolation Voltage
1kV
SVHC
Lead
Inductance
10mH
ET Constant
56Vµs
Product Range
78601/9MC Series
Technical Docs (3)
Alternatives for 78601/9MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
