Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MVC-R
Newark Part No.62K0994
Product Range78253/55MVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MVC-R
Newark Part No.62K0994
Product Range78253/55MVC Series
Technical Datasheet
SMPS Transformer TypeConverter
Inductance380µH
Current Rating200mA
Frequency Range500kHz
Power Rating1W
Isolation Voltage4kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/55MVC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Converter
Current Rating
200mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Inductance
380µH
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253/55MVC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate