Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782485/55C
Newark Part No.12N4244
Product Range782485/55C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.760 |
| 100+ | $1.630 |
| 250+ | $1.470 |
| 500+ | $1.350 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 50
Multiple: 50
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No782485/55C
Newark Part No.12N4244
Product Range782485/55C Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Turns Ratio1CT:1.5CT
Current Rating200mA
Frequency Range-
Power Rating-
Inductance513µH
Isolation Voltage2.5kV
Primary Voltages5V
Secondary Voltages6V
Transformer MountingSurface Mount
Product Range782485/55C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Current Rating
200mA
Power Rating
-
Isolation Voltage
2.5kV
Secondary Voltages
6V
Product Range
782485/55C Series
Turns Ratio
1CT:1.5CT
Frequency Range
-
Inductance
513µH
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate