
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 5+ | $16.560 |
| 10+ | $16.320 |
| 25+ | $16.020 |
| 50+ | $15.790 |
| 100+ | $15.570 |
| 250+ | $15.260 |
Product Information
Product Overview
The 7805SRH-C is a 1-output Step-down Switching Regulator, modern drop-in replacements for older, inefficient, LM7805 and LM7812 linear regulators. A 260kHz switching frequency provides for efficiencies as high as 95%. Full-load (up to 0.5A) operation from 9, 12, 24 or 36V supplies at ambient temperatures up to +70°C requires no heat sinks, no temperature derating, no forced-air cooling and no external capacitors. 7805SRH-C switching regulator provides many significant improvements over their linear counterparts - lower quiescent current (3mA vs. 5mA), higher input voltage (40V vs. 32V) and better output accuracy (±2% vs. ±5%). All these features combine to make 78SR regulator ideal for new or existing LM7805 and LM7812 applications requiring full-load operation at elevated voltages.
- Up to 95% efficiency - No heat sinks or thermal derating required
- Low quiescent current (3mA)
- Built-in filter capacitors - No external components required
- -40 to +70°C Operation at full load, short-circuit protection
- Excellent load (±0.2%) and line (±0.3%) regulation
- Ideal for powering instrumentation from 9/12/24/28V supplies or batteries
- Can be used with unregulated DC supplies protection
Applications
Power Management
Technical Specifications
ITE
1 Output
5V
-
7.5V
No SVHC (04-Feb-2026)
Fixed
2.5W
500mA
Through Hole
36V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
