Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76253/55ENC
Newark Part No.62K0963
Product Range76253/XXENC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.210 |
| 50+ | $5.100 |
| 100+ | $4.880 |
| 250+ | $4.640 |
Price for:Each
Minimum: 30
Multiple: 30
$156.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76253/55ENC
Newark Part No.62K0963
Product Range76253/XXENC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Inductance175µH
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage6kV
Primary Voltages3.3V
Secondary Voltages5V
Transformer MountingThrough Hole
Product Range76253/XXENC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Current Rating
-
Power Rating
-
Primary Voltages
3.3V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Inductance
175µH
Frequency Range
-
Isolation Voltage
6kV
Secondary Voltages
5V
Product Range
76253/XXENC Series
Technical Docs (2)
Alternatives for 76253/55ENC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate