Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R103C
Newark Part No.61K9507
Product Range1800R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.660 |
| 250+ | $1.570 |
| 500+ | $1.490 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 100
Multiple: 100
$166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R103C
Newark Part No.61K9507
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.45A
Saturation Current (Isat)3.45A
DC Resistance Max0.015ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1800R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.45A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
3.45A
DC Resistance Max
0.015ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate