Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1017C
Newark Part No.70K7017
Product Range1017C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.660 |
| 50+ | $5.550 |
| 100+ | $5.320 |
| 250+ | $5.030 |
Price for:Each
Minimum: 30
Multiple: 30
$169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1017C
Newark Part No.70K7017
Product Range1017C Series
Technical Datasheet
Turns Ratio0.6
Inductance800µH
DC Resistance0.4ohm
ET Constant130Vµs
Isolation Voltage4kV
Product Range1017C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.4ohm
Isolation Voltage
4kV
SVHC
No SVHC (04-Feb-2026)
Inductance
800µH
ET Constant
130Vµs
Product Range
1017C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate