Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM00975
Newark Part No.32M7025
Technical Datasheet
Flux TypeNo Clean
Leaded / Lead FreeLeaded
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead
Product Overview
The MM00975 is a 0.56mm 63/37 grade Solder Wire, made of Sn and Pb alloy. It has been specially formulated to complement no clean wave and reflow soldering processes and also well suited for soldering applications requiring high melting temperature alloys.
- No clean
- Clear residues
- Good wetting
- Fast soldering
- Mild odor
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.022"
Weight - Metric
500g
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
0.56mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
