Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-015-112
Newark Part No.33P8735
Product RangeVTX
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.820 |
| 25+ | $30.500 |
| 50+ | $29.180 |
| 100+ | $27.860 |
| 250+ | $26.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-015-112
Newark Part No.33P8735
Product RangeVTX
Technical Datasheet
Power Rating15VA
Primary Voltages230V
Secondary Voltages2 x 12V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height28mm
Secondary Current Nom630mA
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
15VA
Secondary Voltages
2 x 12V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
630mA
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
28mm
Product Range
VTX
Technical Docs (1)
Alternatives for VTX-146-015-112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
