Print Page
Image is for illustrative purposes only. Please refer to product description.

2,219 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.744 | $0.088 |
| 10+ | $0.602 | $0.088 |
| 50+ | $0.450 | $0.088 |
| 100+ | $0.392 | $0.088 |
| 500+ | $0.371 | $0.088 |
| 1000+ | $0.314 | $0.088 |
| 5000+ | $0.286 | $0.088 |
| 10000+ | $0.272 | $0.088 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVSIB680.
Newark Part No.15T4386
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current6A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The VSIB680 is a glass passivated Bridge Rectifier Diode features low forward voltage drop and high current capability. This bridge rectifier diode is suitable for printed circuit board.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 55pF Typical junction capacitance per element
- 1.8°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
150A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
