Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoTEST-27
Newark Part No.08R5923
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 50+ | $27.680 |
| 100+ | $26.870 |
| 250+ | $26.060 |
| 500+ | $25.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-27
Newark Part No.08R5923
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.3mm
Terminal PlatingGold
Overall Length17mm
Overall Length17mm
Length - Below Flange11mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEST-27 is a PCB Test Pin made of brass with gold-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
17mm
Product Range
-
Mounting Hole Dia
2.3mm
Overall Length
17mm
Length - Below Flange
11mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate