Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVEL1-6
Newark Part No.98K1160
Product RangeSVE
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 50+ | $10.900 |
| 100+ | $10.200 |
| 250+ | $9.330 |
| 500+ | $8.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVEL1-6
Newark Part No.98K1160
Product RangeSVE
Technical Datasheet
Product RangeSVE
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SVE
Conductor Area CSA
1.5mm²
Stud Size - Imperial
1/4"
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Alternatives for SVEL1-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate