Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4571
Newark Part No.84N2105
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
| 50+ | $42.300 |
| 100+ | $39.520 |
| 250+ | $36.080 |
| 500+ | $33.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4571
Newark Part No.84N2105
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGray
Product Range-
Overall Length23mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4571 is a twin Wire Ferrule Terminal made of copper with tin-plated finish. It comes with a DIN grey plastic insulator. It accepts 12AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
4mm²
Insulator Colour
Gray
Overall Length
23mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
12AWG
Pin Length
12mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Alternatives for SPC4571
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate