Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
| 25+ | $64.730 |
| 50+ | $59.310 |
| 100+ | $57.840 |
| 250+ | $55.380 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$69.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4566
Newark Part No.84N2100
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length10mm
Insulator ColourRed
Product Range-
Overall Length17mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4566 is a twin wire Ferrule Terminal made of copper with tin finish and a DIN red plastic insulator. This insulated wire ferrule accepts 2 x 18AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
17mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Alternatives for SPC4566
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
