Print Page
Image is for illustrative purposes only. Please refer to product description.

4,359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 25+ | $7.380 |
| 100+ | $6.880 |
| 250+ | $6.530 |
| 500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21902
Newark Part No.21M5658
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21902 is a 1ft Cat 5e Patch Cable with RJ45 plugs, 24AWG stranded bare copper conductor and PE insulation. It is made of black PVC jacket. It features shore A 88 ±3 hardness durometer and 500VAC/1 minute dielectric strength.
- 75°C Temperature rating
- 89Ω/kM Maximum at 20°C conductor resistance
- 100MΩ/kM Minimum at 20°C insulation resistance
- 100 ±15Ω Impedance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
1ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
