Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21723
Newark Part No.16M1214
Technical Datasheet
For Use WithMiniature Bayonet Base Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC21723 is a Lamp Holder for use with insulated miniature bayonet base lamps. It is made of clear plated zinc shell and electro tin over copper flash solder terminals.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting, Industrial
Technical Specifications
For Use With
Miniature Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (07-Jul-2017)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
