Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21157
Newark Part No.11M0351
Your Part Number
Technical Datasheet
219 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.750 |
| 25+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21157
Newark Part No.11M0351
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch Terminals-
Contact Voltage DC Nom-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21157 is a single-pole single-throw (SPST) Toggle Switch with flat bare brass terminals and chrome-plated actuator. This panel mount switch comes with nickel-plated brass bushing, silver alloy contact and tin-plated brass support.
- 20mΩ Maximum contact resistance
- 200MΩ at 500VDC Minimum insulation resistance
- 1500VAC (1 minute) Dielectric strength
- 40000 cycles Operating life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC21157
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate