Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20959
Newark Part No.10M5563
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20959
Newark Part No.10M5563
Technical Datasheet
Power Rating-
PCB Transformer TypeSafety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating200mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Rating
-
Primary Voltages
2 x 115V
Frequency Range
-
Current Rating
200mA
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
PCB Transformer Type
Safety Isolating
Secondary Voltages
2 x 12V
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate