Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15525
Newark Part No.82K7807
Product RangeMP Series
Your Part Number
Technical Datasheet
1,900 In Stock
660 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 250+ | $1.300 |
| 500+ | $1.170 |
| 1000+ | $1.050 |
| 5000+ | $0.963 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15525
Newark Part No.82K7807
Product RangeMP Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeMP Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The SPC15525 is a 8-way low-profile machined PCB IC Socket with gold-plated beryllium copper contacts. The connector comes with a tin-plated machined brass sleeve and glass filled thermoplastic polyester insulator. Resistance against Freon, Frigen, Akrolone, Alpha-detergent (short treatment only). Able to withstand 1000-cycle insertion.
- Insulating body conforms to UL94V-0
- 3A Maximum contact current rating
- 10000MΩ at 500VAC Insulation resistance
- 100VRMS/150VDC Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
MP Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (1)
Alternatives for SPC15525
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate