Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15496
Newark Part No.82K7787
Product RangeICD Series
Your Part Number
Technical Datasheet
10,443 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 250+ | $0.314 |
| 500+ | $0.281 |
| 1000+ | $0.252 |
| 5000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15496
Newark Part No.82K7787
Product RangeICD Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeICD Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC15496 is a 14-position PCB DIP Socket with dual wipe tin plated phosphor bronze contacts and a PBT-4830 UL94V-0 insulator. The ICD series low-profile DIP socket features high reliability contacts with a two-point contacting structure. It is ideal for PCB through hole vertical mounting.
- 1A Rated current
- 1000VRMS for 1 minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 20mΩ Contact resistance
- -25 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
ICD Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SPC15496
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate