Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15397
Newark Part No.79K4980
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 100+ | $8.510 |
| 250+ | $7.680 |
| 500+ | $7.030 |
| 1000+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15397
Newark Part No.79K4980
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SPC15397 is a 26-way DA D-sub High-density Plug with gold plated brass contacts and black PBT + 30% glass fiber reinforced housing as per UL94V-0 standard. This connector has solder termination.
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15397
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability