Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14939
Newark Part No.15R2427
Product RangeDeluxe Series
Your Part Number
Technical Datasheet
805 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 100+ | $4.810 |
| 250+ | $4.410 |
| 500+ | $4.050 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14939
Newark Part No.15R2427
Product RangeDeluxe Series
Technical Datasheet
Product RangeDeluxe Series
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC14939 is a Connector Cover made of gray thermoplastic UL94V. This cover features 45°C exit and suitable for use with 25-pin D-sub connector. This deluxe 2-piece plastic cover feature split-jacket insert system that accepts most cable sizes.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
Deluxe Series
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate