Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | S216RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24R7640 |
| Your Part Number | |
| Technical Datasheet |
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 10+ | $8.410 |
| 25+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | S216RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24R7640 |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | SPDT |
| Product Range | - |
| No. of Switch Positions | 2 Position |
| Switch Terminals | - |
| Contact Current Max | 4A |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 28V |
| Angle of Throw | 90° |
| SVHC | To Be Advised |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Product Range | - |
| Switch Terminals | - |
| Contact Voltage AC Nom | 250V |
| Angle of Throw | 90° |
| Contact Configuration | SPDT |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 4A |
| Contact Voltage DC Nom | 28V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
