Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5526Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R2202
Your Part Number
289 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 10+ | $0.515 |
| 100+ | $0.348 |
| 500+ | $0.301 |
| 1000+ | $0.262 |
| 2500+ | $0.213 |
| 10000+ | $0.206 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5526Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R2202
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity10cd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OVL-5526 is a 5mm yellow Mega Brightness LED Lamp with water clear lens. The yellow source device is made with A1GaInP/Si. The OVL-55 series provides high luminous output. It supports through-hole mounting and 589nm dominant wavelength.
- 5V Reverse voltage (<lt/>100μA)
- 100mA Pulse current (pulse width of 0.1ms, 1/10 duty cycle)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
589nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
10cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OVL-5526
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
