Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVA-1068Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R2187
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.559 |
| 100+ | $0.378 |
| 500+ | $0.327 |
| 1000+ | $0.285 |
| 2500+ | $0.231 |
| 10000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVA-1068Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R2187
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size7.6mm x 7.6mm
Bulb Size7.62mm x 7.62mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity400mcd
Viewing Angle120°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
Red
LED Case Size
7.6mm x 7.6mm
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
7.62mm x 7.62mm
Forward Voltage
2.1V
Luminous Intensity
400mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
