Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURF1660CT
Newark Part No.17T4219
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURF1660CT
Newark Part No.17T4219
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
125A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MURF1660CT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate