Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoME010-50804
Newark Part No.04R7032
Product RangeME Series
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoME010-50804
Newark Part No.04R7032
Product RangeME Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeME Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
ME Series
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate