Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWWPT-10-104-LF
Newark Part No.05N1628
Product RangeMCWWPT Series
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 25+ | $10.120 |
| 50+ | $8.120 |
| 100+ | $7.630 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWWPT-10-104-LF
Newark Part No.05N1628
Product RangeMCWWPT Series
Technical Datasheet
Track Resistance100kohm
No. of Turns-
Track Taper-
Power Rating2W
Resistance Tolerance± 5%
Product RangeMCWWPT Series
Potentiometer MountingPanel Mount
Shaft Diameter6.3mm
No. of Gangs-
Adjustment TypeVariable
Shaft Length20.6mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for MCWWPT-10-104-LF
1 Product Found
Product Overview
The MCWF06P1000FTL from Multicomp Pro is a MCWF06P series high power chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in high accuracy DC power supply, digital multimeter, telecommunication and computer.
- 608 [1608 Metric] EIA size code
- Resistance is 100 ohm (E96/E24) with ±1% tolerance
- Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 125mW
- Temperature coefficient is ±100ppm/°C
- High precision, high reliability and stability
- Reduced size of final equipment
- Small size and light weight
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Track Resistance
100kohm
Track Taper
-
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
20.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.2mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
-
Power Rating
2W
Product Range
MCWWPT Series
Shaft Diameter
6.3mm
Adjustment Type
Variable
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate