Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTR35T2-5001JB
Newark Part No.01P2169
Product RangeMCTR Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.740 | $0.875 |
| 25+ | $4.560 | $0.875 |
| 50+ | $3.530 | $0.875 |
| 100+ | $3.270 | $0.875 |
| 250+ | $3.030 | $0.875 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTR35T2-5001JB
Newark Part No.01P2169
Product RangeMCTR Series
Technical Datasheet
Resistance5kohm
Product RangeMCTR Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter-
Product Length10.16mm
Product Width4.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead monoxide (lead oxide)
Product Overview
The MCTR series Power Resistor with electrically isolated moulded case for environmental protection.
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
Notes
When mounting ensure entire ceramic portion of case is mounted on a clean, flat heat-sink with an appropriate thermal interface such as thermal grease.
Technical Specifications
Resistance
5kohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
General Purpose
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MCTR Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
4.44mm
Operating Temperature Max
150°C
SVHC
Lead monoxide (lead oxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead monoxide (lead oxide)
Download Product Compliance Certificate
Product Compliance Certificate
