Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805TTX1001
Newark Part No.11P0136
Product RangeMCTF Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.374 |
| 2000+ | $0.332 |
| 5000+ | $0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805TTX1001
Newark Part No.11P0136
Product RangeMCTF Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCTF Series
Resistance Tolerance± 0.01%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCTF series thin film NiCr Passivated Resistor with wide R-value range.
- ±0.01 to 1% Very tight tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Type
Precision
Resistance Tolerance
± 0.01%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
MCTF Series
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCTF0805TTX1001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate