Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-56A03
Newark Part No.54T7630
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.440 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 500
Multiple: 1
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-56A03
Newark Part No.54T7630
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
-
Rated Current
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate