Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D09
Newark Part No.54T7604
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.690 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 500
Multiple: 1
$1,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D09
Newark Part No.54T7604
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions9Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCTC-10D09 is a 9-position 16A Pluggable Terminal Block made up of polyamide 66 housing with a tin-plated phosphor bronze contact and a zinc-plated steel M3 screw. It has screw wire connection and a nickel-plated brass cage clamp.
- 7lb-inch Screw torque
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
9Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (2)
Alternatives for MCTC-10D09
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate