Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH31B104K160CT
Newark Part No.
Re-Reel23T7575
Cut Tape23T7575
Product RangeMC SH X7R Series
Your Part Number
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.006 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.210 | $0.006 |
| 10+ | $0.135 | $0.006 |
| 50+ | $0.070 | $0.006 |
| 100+ | $0.057 | $0.006 |
| 250+ | $0.049 | $0.006 |
| 500+ | $0.039 | $0.006 |
| 1000+ | $0.034 | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSH31B104K160CT
Newark Part No.
Re-Reel23T7575
Cut Tape23T7575
Product RangeMC SH X7R Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC SH X7R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCSH31B104K160CT
8 Products Found
Product Overview
The Multicomp Pro MCSH series are soft termination surface mount MLCC capacitors. These soft termination MLCC is designed with polymer layer, which can absorb mechanical stress caused by PCB and reduce mechanical impact on product. It will offer more robust and reliable performance in applications. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- Available in NP0, X7R, X5R, Y5V dielectric types
- EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 10?F
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
- Operating temperature range of -55 to 125°C (NPO, X7R), -55 to 85°C (X5R) and -25 to 85°C (Y5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
MC SH X7R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
