Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-680KU
Newark Part No.75R0152
Product RangeMCSD54 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-680KU
Newark Part No.75R0152
Product RangeMCSD54 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)610mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD54 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductance Tolerance± 10%
DC Resistance Max0.46ohm
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
MCSD54 Series
Inductance Tolerance
± 10%
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
-
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.46ohm
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate