Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-221KU
Newark Part No.74R9992
Product RangeMCSCH895 Series
Your Part Number
Technical Datasheet
3,923 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.606 |
| 100+ | $0.511 |
| 500+ | $0.375 |
| 1000+ | $0.344 |
| 5000+ | $0.300 |
| 10000+ | $0.270 |
| 25000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-221KU
Newark Part No.74R9992
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)640mA
Saturation Current (Isat)-
DC Resistance Max0.48ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
640mA
DC Resistance Max
0.48ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH895-221KU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate