Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS8Y15D16NS30DWW
Newark Part No.79T1311
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.100 |
Price for:Each
Minimum: 500
Multiple: 1
$2,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS8Y15D16NS30DWW
Newark Part No.79T1311
Technical Datasheet
Lamp Base TypeBAY15d
LED ColorWarm White
Bulb Size-
Power Rating700mW
Wavelength Typ590nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCS8Y15D16NS30DWW is a 12VAC/DC LED Lamp with S8 BAY15D base. The lamp with 590nm wavelength.
- 83 Lumens
- 700mW Power rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Lamp Base Type
BAY15d
Bulb Size
-
Wavelength Typ
590nm
Average Bulb Life
30000h
Current Rating
14mA
SVHC
No SVHC (17-Jan-2023)
LED Color
Warm White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate